Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509F2567M060 | |
|---|---|
DigiKey Part Number | 495-B43509F2567M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509F2567M060 |
Description | SNAP-IN 560UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.75 A @ 100 Hz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509F2567M000 | TDK | 510 | 495-B43509F2567M000-ND | 6,16000 € | Parametric Equivalent |
| 250MXC560MEFC25X40 | Rubycon | 0 | 250MXC560MEFC25X40-ND | 2,23980 € | Parametric Equivalent |
| 250MXC560MEFCSN25X40 | Rubycon | 0 | 250MXC560MEFCSN25X40-ND | 2,51575 € | Parametric Equivalent |
| MAL225943561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225943561E3-ND | 4,08149 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 3,04150 € | 1.581,58 € |
| Unit Price without VAT: | 3,04150 € |
|---|---|
| Unit Price with VAT: | 3,61939 € |





