
B43509E2158M082 | |
|---|---|
DigiKey Part Number | 495-B43509E2158M082-ND |
Manufacturer | |
Manufacturer Product Number | B43509E2158M082 |
Description | SNAP-IN 1500UF 250V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.85 A @ 100 Hz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.858" (47.20mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,18608 € | 1.484,66 € |
| Unit Price without VAT: | 6,18608 € |
|---|---|
| Unit Price with VAT: | 7,36144 € |

