Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509C5227M062 | |
|---|---|
DigiKey Part Number | 495-B43509C5227M062-ND |
Manufacturer | |
Manufacturer Product Number | B43509C5227M062 |
Description | SNAP-IN 220UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.22 A @ 100 Hz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509C5227M002 | TDK | 0 | 495-B43509C5227M002-ND | 4,19929 € | Parametric Equivalent |
| MAL219337221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219337221E3-ND | 5,01530 € | Parametric Equivalent |
| MAL225937221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225937221E3-ND | 5,73997 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,17821 € | 1.002,77 € |
| Unit Price without VAT: | 4,17821 € |
|---|---|
| Unit Price with VAT: | 4,97207 € |




