Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509A9826M060 | |
|---|---|
DigiKey Part Number | 495-B43509A9826M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9826M060 |
Description | SNAP-IN 82UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 580 mA @ 100 Hz |
Part Status Active | Impedance 1.4 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A9826M000 | TDK | 621 | 495-6252-ND | 5,03000 € | Parametric Equivalent |
| B43509A9826M000 | TDK | 615 | B43509A9826M000-ND | 4,67000 € | Parametric Equivalent |
| MAL219367829E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219367829E3-ND | 2,59150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,14650 € | 1.373,76 € |
| Unit Price without VAT: | 2,14650 € |
|---|---|
| Unit Price with VAT: | 2,55434 € |




