Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509A9337M062 | |
|---|---|
DigiKey Part Number | 495-B43509A9337M062-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9337M062 |
Description | SNAP-IN 330UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509A9337M002 | TDK | 0 | B43509A9337M002-ND | 4,88862 € | Parametric Equivalent |
| B43642A5337M002 | TDK | 0 | 495-B43642A5337M002-ND | 5,32842 € | Parametric Equivalent |
| B43642A5337M062 | TDK | 0 | 495-B43642A5337M062-ND | 5,58931 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 5,09442 € | 2.649,10 € |
| Unit Price without VAT: | 5,09442 € |
|---|---|
| Unit Price with VAT: | 6,06236 € |


