Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509A5227M060 | |
|---|---|
DigiKey Part Number | 495-B43509A5227M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509A5227M060 |
Description | SNAP-IN 220UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.2 A @ 100 Hz |
Part Status Active | Impedance 660 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A5227M000 | TDK | 0 | 495-6326-ND | 10,08000 € | Parametric Equivalent |
| B43644A5227M067 | TDK | 0 | 495-B43644A5227M067-ND | 4,11056 € | Parametric Equivalent |
| MAL219357221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219357221E3-ND | 4,93449 € | Parametric Equivalent |
| MAL225957221E3 | Vishay Beyschlag/Draloric/BC Components | 670 | BC5042-ND | 11,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 5,62202 € | 2.923,45 € |
| Unit Price without VAT: | 5,62202 € |
|---|---|
| Unit Price with VAT: | 6,69020 € |




