B43508F2567M000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,84862 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 3,39829 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,37656 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,63982 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,23088 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 822
Unit Price: 5,28000 €
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508F2567M000

DigiKey Part Number
B43508F2567M000-ND
Manufacturer
Manufacturer Product Number
B43508F2567M000
Description
CAP ALUM 560UF 20% 250V SNAP TH
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
210mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.62 A @ 100 Hz
Impedance
280 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes