Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508B5337M007 | |
|---|---|
DigiKey Part Number | B43508B5337M007-ND |
Manufacturer | |
Manufacturer Product Number | B43508B5337M007 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.56 A @ 100 Hz |
Part Status Obsolete | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 370mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508B5337M000 | TDK | 323 | 495-6323-ND | 18,15000 € | Parametric Equivalent |
| B43644A5337M000 | TDK | 1.086 | B43644A5337M000-ND | 10,11000 € | Parametric Equivalent |
| B43644A5337M060 | TDK | 320 | 495-B43644A5337M060-ND | 7,32000 € | Parametric Equivalent |
| B43644A5337M067 | TDK | 0 | 495-B43644A5337M067-ND | 5,47847 € | Parametric Equivalent |





