Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508A5477M080 | |
|---|---|
DigiKey Part Number | B43508A5477M080-ND |
Manufacturer | |
Manufacturer Product Number | B43508A5477M080 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 100 Hz |
Part Status Obsolete | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.252" (57.20mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A5477M000 | TDK | 60 | 495-6279-ND | 15,72000 € | Parametric Equivalent |
| B43642A5477M000 | TDK | 75 | 495-7496-ND | 12,33000 € | Parametric Equivalent |
| B43642A5477M060 | TDK | 0 | 495-B43642A5477M060-ND | 5,40047 € | Parametric Equivalent |
| B43642A5477M067 | TDK | 0 | 495-B43642A5477M067-ND | 6,06600 € | Parametric Equivalent |
| B43644E5477M000 | TDK | 0 | B43644E5477M000-ND | 0,00000 € | Parametric Equivalent |






