Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508A2397M007 | |
|---|---|
DigiKey Part Number | B43508A2397M007-ND |
Manufacturer | |
Manufacturer Product Number | B43508A2397M007 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.19 A @ 100 Hz |
Part Status Obsolete | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR391M200H022 | Cornell Dubilier Knowles | 1.956 | 338-3729-ND | 4,21000 € | Parametric Equivalent |
| 381LX391M200H022 | Cornell Dubilier Knowles | 5.272 | 338-3790-ND | 4,21000 € | Parametric Equivalent |
| LGN2P391MELZ30 | Nichicon | 0 | 493-8307-ND | 1,55244 € | Parametric Equivalent |
| LGU2D391MELZ | Nichicon | 30 | 493-2693-ND | 3,32000 € | Parametric Equivalent |
| MAL225952391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225952391E3-ND | 2,45525 € | Parametric Equivalent |





