Parametric Equivalent
Parametric Equivalent

B43505C5107M007 | |
|---|---|
DigiKey Part Number | B43505C5107M007-ND |
Manufacturer | |
Manufacturer Product Number | B43505C5107M007 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.36Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 760 mA @ 100 Hz |
Part Status Obsolete | Impedance 1.6 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.36Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219360101E3 | Vishay Beyschlag/Draloric/BC Components | 88 | 56-MAL219360101E3-ND | 8,14000 € | Parametric Equivalent |
| MAL219361101E3 | Vishay Beyschlag/Draloric/BC Components | 82 | 56-MAL219361101E3-ND | 10,88000 € | Parametric Equivalent |


