B43504F2477M007 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 352
Unit Price: 6,45000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 316
Unit Price: 6,28000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 11.654
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 4,75000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 4,17000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 147
Unit Price: 4,33000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 76
Unit Price: 5,12000 €
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504F2477M007

DigiKey Part Number
B43504F2477M007-ND
Manufacturer
Manufacturer Product Number
B43504F2477M007
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
270mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 100 Hz
Impedance
330 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes