Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43504A0187M007 | |
|---|---|
DigiKey Part Number | B43504A0187M007-ND |
Manufacturer | |
Manufacturer Product Number | B43504A0187M007 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 750mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 980 mA @ 100 Hz |
Part Status Obsolete | Impedance 890 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 750mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219357181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219357181E3-ND | 4,27408 € | Parametric Equivalent |
| MAL225957181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225957181E3-ND | 4,95794 € | Parametric Equivalent |
| MAL225967181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225967181E3-ND | 4,95794 € | Parametric Equivalent |



