100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 100Hz 10000 Hrs @ 85°C
ALU_Snap-in

B43501C5107M000

DigiKey Part Number
495-6242-ND
Manufacturer
Manufacturer Product Number
B43501C5107M000
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
900 mA @ 100 Hz
Part Status
Not For New Designs
Impedance
1.6 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
1.33Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,06000 €6,06 €
104,24100 €42,41 €
803,32625 €266,10 €
1603,11794 €498,87 €
5602,82682 €1.583,02 €
1.0402,71529 €2.823,90 €
2.5602,58285 €6.612,10 €
Manufacturers Standard Package
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €