
B43501B3227M002 | |
|---|---|
DigiKey Part Number | 495-B43501B3227M002-ND |
Manufacturer | |
Manufacturer Product Number | B43501B3227M002 |
Description | CAP ALUM 220UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 300mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.4 A @ 100 Hz |
Part Status Active | Impedance 490 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,41500 € | 44,15 € |
| 80 | 3,48475 € | 278,78 € |
| 160 | 3,27300 € | 523,68 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

