Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43501A5477M087 | |
|---|---|
DigiKey Part Number | B43501A5477M087-ND |
Manufacturer | |
Manufacturer Product Number | B43501A5477M087 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 100 Hz |
Part Status Obsolete | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501A5477M000 | TDK | 262 | 495-4245-ND | 19,18000 € | Parametric Equivalent |
| B43501A5477M007 | TDK | 265 | B43501A5477M007-ND | 15,25000 € | Parametric Equivalent |
| ALC10A471DF450 | KEMET | 0 | 399-5668-ND | 14,64000 € | Parametric Equivalent |
| ALC70A471DF450 | KEMET | 827 | 399-ALC70A471DF450-ND | 10,79000 € | Parametric Equivalent |





