B43501A3477M007 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 291
Unit Price: 14,55000 €
Datasheet
470 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501A3477M007

DigiKey Part Number
B43501A3477M007-ND
Manufacturer
Manufacturer Product Number
B43501A3477M007
Description
CAP ALUM 470UF 20% 385V SNAP TH
Customer Reference
Detailed Description
470 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.5 A @ 100 Hz
Part Status
Obsolete
Impedance
230 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
385 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
140mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43601B5477M000TDK291495-B43601B5477M000-ND14,55000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes