
B43501A3157M007 | |
|---|---|
DigiKey Part Number | B43501A3157M007-ND |
Manufacturer | |
Manufacturer Product Number | B43501A3157M007 |
Description | CAP ALUM 150UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 100 Hz |
Part Status Obsolete | Impedance 710 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 440mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |

