Parametric Equivalent

B43501A3107M007 | |
|---|---|
DigiKey Part Number | B43501A3107M007-ND |
Manufacturer | |
Manufacturer Product Number | B43501A3107M007 |
Description | CAP ALUM 100UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 660mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 790 mA @ 100 Hz |
Part Status Obsolete | Impedance 1.06 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 660mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501A9107M000 | TDK | 201 | 495-6234-ND | 5,58000 € | Parametric Equivalent |


