Parametric Equivalent
Parametric Equivalent

B43501A0397M000 | |
|---|---|
DigiKey Part Number | B43501A0397M000-ND |
Manufacturer | |
Manufacturer Product Number | B43501A0397M000 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.22 A @ 100 Hz |
Part Status Obsolete | Impedance 410 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A391CF450 | KEMET | 0 | ALC70A391CF450-ND | 5,26038 € | Parametric Equivalent |
| ALC70D391CF450 | KEMET | 0 | ALC70D391CF450-ND | 4,38294 € | Parametric Equivalent |


