
B43501A0277M000 | |
|---|---|
DigiKey Part Number | B43501A0277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43501A0277M000 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 490mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.62 A @ 100 Hz |
Part Status Obsolete | Impedance 590 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 490mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |

