150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501A0157M000

DigiKey Part Number
B43501A0157M000-ND
Manufacturer
Manufacturer Product Number
B43501A0157M000
Description
CAP ALUM 150UF 20% 420V SNAP TH
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
880mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.08 A @ 100 Hz
Impedance
1.07 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.