B43457C5338M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 104,40000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 85,99969 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 74,72875 €
Datasheet
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43457C5338M

DigiKey Part Number
B43457C5338M-ND
Manufacturer
Manufacturer Product Number
B43457C5338M
Description
CAP ALUM 3300UF 20% 450V SCREW
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9.4 A @ 100 Hz
Impedance
36 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
4.201" (106.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes