
B43457A4828M003 | |
|---|---|
DigiKey Part Number | B43457A4828M003-ND |
Manufacturer | |
Manufacturer Product Number | B43457A4828M003 |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15 A @ 100 Hz |
Part Status Obsolete | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.583" Dia (91.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.728" (145.50mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |

