
B43457A0129M003 | |
|---|---|
DigiKey Part Number | B43457A0129M003-ND |
Manufacturer | |
Manufacturer Product Number | B43457A0129M003 |
Description | CAP ALUM 12000UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.248" (31.70mm) |
Part Status Obsolete | Size / Dimension 3.583" Dia (91.00mm) |
Capacitance | Height - Seated (Max) 8.740" (222.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |

