
B43310A9568M000 | |
|---|---|
DigiKey Part Number | 495-3659-ND |
Manufacturer | |
Manufacturer Product Number | B43310A9568M000 |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.2 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.028" Dia (76.90mm) |
Tolerance ±20% | Height - Seated (Max) 5.118" (130.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 34mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43701B9568M000 | TDK | 13 | 495-B43701B9568M000-ND | 76,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,16000 € | 116,16 € |
| 12 | 94,74833 € | 1.136,98 € |
| 60 | 88,15550 € | 5.289,33 € |
| Unit Price without VAT: | 116,16000 € |
|---|---|
| Unit Price with VAT: | 138,23040 € |

