
B43310A9338M000 | |
|---|---|
DigiKey Part Number | 495-3656-ND |
Manufacturer | |
Manufacturer Product Number | B43310A9338M000 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 58mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.5 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.532" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 4.528" (115.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 58mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250014332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250014332E3-ND | 59,71732 € | Parametric Equivalent |
| MAL250016332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250016332E3-ND | 53,00286 € | Parametric Equivalent |
| MAL250034332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250034332E3-ND | 67,99152 € | Parametric Equivalent |
| MAL250036332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250036332E3-ND | 61,28848 € | Parametric Equivalent |
| MAL250054332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250054332E3-ND | 59,71732 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,03000 € | 70,03 € |
| 15 | 54,99333 € | 824,90 € |
| 60 | 54,48450 € | 3.269,07 € |
| Unit Price without VAT: | 70,03000 € |
|---|---|
| Unit Price with VAT: | 83,33570 € |

