
B43310A9278M000 | |
|---|---|
DigiKey Part Number | 495-3655-ND |
Manufacturer | |
Manufacturer Product Number | B43310A9278M000 |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 71mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.1 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.532" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 3.780" (96.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,58000 € | 63,58 € |
| 15 | 49,64800 € | 744,72 € |
| 60 | 48,73483 € | 2.924,09 € |
| Unit Price without VAT: | 63,58000 € |
|---|---|
| Unit Price with VAT: | 75,66020 € |

