
B43310A9109M000 | |
|---|---|
DigiKey Part Number | 495-3662-ND |
Manufacturer | |
Manufacturer Product Number | B43310A9109M000 |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.5 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.583" Dia (91.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.181" (157.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 19mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43701A9109M000 | TDK | 52 | 495-B43701A9109M000-ND | 135,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,55000 € | 184,55 € |
| 16 | 163,83500 € | 2.621,36 € |
| Unit Price without VAT: | 184,55000 € |
|---|---|
| Unit Price with VAT: | 219,61450 € |

