
B43310A5688M000 | |
|---|---|
DigiKey Part Number | 495-3672-ND |
Manufacturer | |
Manufacturer Product Number | B43310A5688M000 |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.3 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.583" Dia (91.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.181" (157.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 28mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 144,65563 € | 2.314,49 € |
| Unit Price without VAT: | 144,65563 € |
|---|---|
| Unit Price with VAT: | 172,14020 € |

