
B43310A5228M000 | |
|---|---|
DigiKey Part Number | 495-3666-ND |
Manufacturer | |
Manufacturer Product Number | B43310A5228M000 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 83mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.532" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 3.780" (96.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 83mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 48,84083 € | 2.930,45 € |
| Unit Price without VAT: | 48,84083 € |
|---|---|
| Unit Price with VAT: | 58,12059 € |

