
B43305B5337M000 | |
|---|---|
DigiKey Part Number | 495-75813-ND |
Manufacturer | |
Manufacturer Product Number | B43305B5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 410mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.86 A @ 100 Hz |
Part Status Not For New Designs | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 410mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 7,56103 € | 2.419,53 € |
| Unit Price without VAT: | 7,56103 € |
|---|---|
| Unit Price with VAT: | 8,99763 € |

