
B43268B5397M062 | |
|---|---|
DigiKey Part Number | 495-B43268B5397M062-ND |
Manufacturer | |
Manufacturer Product Number | B43268B5397M062 |
Description | CAP ALUM 450V POLAR |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 170mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.84 A @ 120 Hz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.476" (37.50mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,01400 € | 50,14 € |
| 60 | 4,09483 € | 245,69 € |
| 120 | 3,84150 € | 460,98 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

