120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43254E2127M000

DigiKey Part Number
495-6224-ND
Manufacturer
Manufacturer Product Number
B43254E2127M000
Description
CAP ALUM 120UF 20% 250V SNAP TH
Customer Reference
Detailed Description
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
868 mA @ 20 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 617
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,59900 €15,99 €
501,26880 €63,44 €
1601,10450 €176,72 €
6400,96492 €617,55 €
1.1200,92170 €1.032,30 €
2.5600,87219 €2.232,81 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €