47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43088A9476M

DigiKey Part Number
B43088A9476M-ND
Manufacturer
Manufacturer Product Number
B43088A9476M
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
840 mA @ 100 kHz
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.319" (33.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can
Lifetime @ Temp.
20000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.