B43041A9475M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 50
Unit Price: 0,71000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,48425 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,46659 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,48433 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23000 €
Datasheet
Image for B43041A9475M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A9475M

DigiKey Part Number
B43041A9475M-ND
Manufacturer
Manufacturer Product Number
B43041A9475M
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
22.4 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
56 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400PX4R7MEFC10X12.5Rubycon501189-400PX4.7MEFC10X12.5-ND0,71000 €Direct
MAL215296473E3Vishay Beyschlag/Draloric/BC Components0MAL215296473E3-ND0,48425 €Upgrade
MAL215296475E3Vishay Beyschlag/Draloric/BC Components0MAL215296475E3-ND0,46659 €Upgrade
MAL215296476E3Vishay Beyschlag/Draloric/BC Components0MAL215296476E3-ND0,48433 €Upgrade
MAL214264786E3Vishay Beyschlag/Draloric/BC Components0MAL214264786E3-ND0,23000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes