B43041A5474M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 955
Unit Price: 0,31000 €
Datasheet
Image for B43041A5474M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A5474M

DigiKey Part Number
B43041A5474M-ND
Manufacturer
Manufacturer Product Number
B43041A5474M
Description
CAP ALUM 0.47UF 20% 25V RADIAL
Customer Reference
Detailed Description
0.47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
13 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS2DR47MEDNichicon955493-17157-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes