Image for B43041A2156M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A2156M

DigiKey Part Number
B43041A2156M-ND
Manufacturer
Manufacturer Product Number
B43041A2156M
Description
CAP ALUM 15UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
15 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
112 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.