Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 295 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXF201ELL820MK25S | Chemi-Con | 2.566 | 565-EGXF201ELL820MK25S-ND | 1,84000 € | Upgrade |
| EKXJ251ELL820MK25S | Chemi-Con | 1.046 | 565-3498-ND | 1,91000 € | Upgrade |
| UCY2D820MHD | Nichicon | 0 | UCY2D820MHD-ND | 0,45778 € | Upgrade |
| UCY2E820MHD9 | Nichicon | 0 | 493-6899-ND | 1,84000 € | Upgrade |
| UAS2D820MHD | Nichicon | 0 | 493-7013-ND | 0,61134 € | Parametric Equivalent |





