
B41896W6475M | |
|---|---|
DigiKey Part Number | 495-B41896W6475M-ND |
Manufacturer | |
Manufacturer Product Number | B41896W6475M |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 28Ohm @ 120Hz 2000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 28Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |

