Similar

B41896C4107M008 | |
|---|---|
DigiKey Part Number | 495-B41896C4107M008-ND |
Manufacturer | |
Manufacturer Product Number | B41896C4107M008 |
Description | CAP ALUM 16V POLAR |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2.147Ohm @ 120Hz 2500 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Obsolete | Impedance 573 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 2.147Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXE250ELL101MH12D | Chemi-Con | 73 | 565-3433-ND | 0,69000 € | Similar |


