B41890A4228M008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 910
Unit Price: 1,22000 €
Datasheet
Image for B41890A4228M008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41890A4228M008

DigiKey Part Number
B41890A4228M008-ND
Manufacturer
Manufacturer Product Number
B41890A4228M008
Description
CAP ALUM 2200UF 20% 16V RADIAL
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 10kHz 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Part Status
Obsolete
Impedance
31 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
37mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16ZLG2200MEFC12.5X25Rubycon9101189-16ZLG2200MEFC12.5X25-ND1,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes