
B41888A3337M006 | |
|---|---|
DigiKey Part Number | 495-B41888A3337M006-ND |
Manufacturer | |
Manufacturer Product Number | B41888A3337M006 |
Description | CAP ALUM 10V POLAR |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1.11Ohm @ 120Hz 3000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.11Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |

