B41868W7228M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,18342 €
Datasheet
Image for B41868W7228M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868W7228M

DigiKey Part Number
B41868W7228M-ND
Manufacturer
Manufacturer Product Number
B41868W7228M
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 10kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 150°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
80mOhm @ 10kHz
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214650222E3Vishay Beyschlag/Draloric/BC Components04493PHBK-ND2,18342 €Similar
Obsolete
This product is no longer manufactured. View Substitutes