B41868W5338M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,40923 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 334
Unit Price: 6,04000 €
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 10kHz 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868W5338M

DigiKey Part Number
B41868W5338M-ND
Manufacturer
Manufacturer Product Number
B41868W5338M
Description
CAP ALUM 3300UF 20% 25V RADIAL
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 10kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
2.325 A @ 100 kHz
Packaging
Bulk
Impedance
28 mOhms
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
29mOhm @ 10kHz
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41896C5338M000TDK0B41896C5338M000-ND1,40923 €Similar
MAL214650332E3Vishay Beyschlag/Draloric/BC Components3344497PHBK-ND6,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes