B41868W5337M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 2,63000 €
Datasheet
Image for B41868W5337M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868W5337M

DigiKey Part Number
B41868W5337M-ND
Manufacturer
Manufacturer Product Number
B41868W5337M
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 164mOhm @ 10kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
552 mA @ 100 kHz
Packaging
Bulk
Impedance
147 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
164mOhm @ 10kHz
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBX1H331MHL1TONichicon0493-13203-1-ND2,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes