B41868A7108M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 210
Unit Price: 5,89000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,97952 €
Datasheet
Image for B41868A7108M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868A7108M

DigiKey Part Number
B41868A7108M-ND
Manufacturer
Manufacturer Product Number
B41868A7108M
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 200mOhm @ 120Hz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 150°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.614" (41.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
200mOhm @ 120Hz
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBX1V102MHLNichicon210493-13060-ND5,89000 €Upgrade
MAL216050102E3Vishay Beyschlag/Draloric/BC Components04849PHBK-ND2,97952 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable