B41868A5477M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,78263 €
Datasheet

Upgrade


Nichicon
In Stock: 356
Unit Price: 2,81000 €
Datasheet

Upgrade


Nichicon
In Stock: 398
Unit Price: 4,02000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 662
Unit Price: 4,07000 €
Datasheet
Image for B41868A5477M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868A5477M

DigiKey Part Number
B41868A5477M-ND
Manufacturer
Manufacturer Product Number
B41868A5477M
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 490mOhm @ 120Hz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
490mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable