B41868A5228M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 1,18747 €
Datasheet
Image for B41868A5228M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868A5228M

DigiKey Part Number
B41868A5228M-ND
Manufacturer
Manufacturer Product Number
B41868A5228M
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 120Hz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 150°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.417" (36.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
120mOhm @ 120Hz
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBW1E222MHDNichicon0493-13042-ND1,18747 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable