B41868A4337M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 942
Unit Price: 3,14000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,26142 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,30151 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,30151 €
Datasheet

Upgrade


Nichicon
In Stock: 446
Unit Price: 2,24000 €
Datasheet
Image for B41868A4337M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868A4337M

DigiKey Part Number
B41868A4337M-ND
Manufacturer
Manufacturer Product Number
B41868A4337M
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 800mOhm @ 120Hz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 150°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
800mOhm @ 120Hz
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216050331E3Vishay Beyschlag/Draloric/BC Components9424844PHBK-ND3,14000 €Upgrade
MAL216056331E3Vishay Beyschlag/Draloric/BC Components0MAL216056331E3-ND1,26142 €Upgrade
MAL216060331E3Vishay Beyschlag/Draloric/BC Components0MAL216060331E3-ND1,30151 €Upgrade
MAL216066331E3Vishay Beyschlag/Draloric/BC Components0MAL216066331E3-ND1,30151 €Upgrade
UBX1E331MHLNichicon446UBX1E331MHL-ND2,24000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable